
HTC1005-1E-R25-T35-L5 | |
|---|---|
DigiKey Part Number | 408-1070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HTC1005-1E-R25-T35-L5 |
Description | CAP THIN FILM 0.25PF 25V 0402 |
Customer Reference | |
Detailed Description | 0.25 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HTC1005-1E-R25-T35-L5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 0.25 pF | |
Tolerance | ±0.035pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -40°C ~ 85°C | |
Features | General Purpose | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |

