HRG3216P-6341-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,35819 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,33581 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,24626 €
Datasheet
HRG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-6341-D-T5

DigiKey Part Number
HRG3216P-6341-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HRG3216P-6341-D-T5
Description
RES SMD 6.34K OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-6341-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22387 €1.119,35 €
Manufacturers Standard Package
Unit Price without VAT:0,22387 €
Unit Price with VAT:0,26641 €