
HRG3216P-1200-D-T1 | |
|---|---|
DigiKey Part Number | 408-1874-2-ND - Tape & Reel (TR) 408-1874-1-ND - Cut Tape (CT) 408-1874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1200-D-T1 |
Description | RES SMD 120 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1200-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,39720 € | 9,93 € |
| 50 | 0,37540 € | 18,77 € |
| 100 | 0,35520 € | 35,52 € |
| 250 | 0,33100 € | 82,75 € |
| 500 | 0,31468 € | 157,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32103 € | 321,03 € |
| 2.000 | 0,30702 € | 614,04 € |
| 3.000 | 0,29957 € | 898,71 € |
| 5.000 | 0,29091 € | 1.454,55 € |
| 7.000 | 0,28564 € | 1.999,48 € |
| 10.000 | 0,27679 € | 2.767,90 € |
| 12.000 | 0,27640 € | 3.316,80 € |
| 24.000 | 0,26896 € | 6.455,04 € |
| 25.000 | 0,26847 € | 6.711,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

