HRG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-1000-D-T1

DigiKey Part Number
408-1865-2-ND - Tape & Reel (TR)
408-1865-1-ND - Cut Tape (CT)
408-1865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-1000-D-T1
Description
RES SMD 100 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-1000-D-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42800 €4,28 €
250,39720 €9,93 €
500,37540 €18,77 €
1000,35520 €35,52 €
2500,33100 €82,75 €
5000,31468 €157,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29412 €294,12 €
2.0000,28725 €574,50 €
3.0000,28469 €854,07 €
5.0000,28331 €1.416,55 €
7.0000,28249 €1.977,43 €
10.0000,28034 €2.803,40 €
12.0000,27729 €3.327,48 €
24.0000,26896 €6.455,04 €
25.0000,26847 €6.711,75 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €