Similar

HPL1005-5N6 | |
|---|---|
DigiKey Part Number | 408-1009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPL1005-5N6 |
Description | FIXED IND 5.6NH 450MA 700 MOHM |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Thin Film Inductor 450 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HPL1005-5N6 Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 10 @ 300MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 300 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATFC-0402-5N6B-T | Abracon LLC | 11.516 | 535-10382-1-ND | 0,08000 € | Similar |


