
HPL1005-5N1 | |
|---|---|
DigiKey Part Number | 408-1318-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPL1005-5N1 |
Description | FIXED IND 5.1NH 460MA 68.8 MOHM |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Thin Film Inductor 460 mA 68.8mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HPL1005-5N1 Models |
Category | DC Resistance (DCR) 68.8mOhm Max |
Mfr | Q @ Freq 10 @ 300MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 300 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |

