Similar

HPL1005-1N8 | |
|---|---|
DigiKey Part Number | 408-1003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPL1005-1N8 |
Description | FIXED IND 1.8NH 1A 140 MOHM SMD |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 1 A 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HPL1005-1N8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 15 @ 300MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |


