
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Thin Film | |
Material - Core | - | |
Quantity | 680 Pieces (17 Values - 40 Each) | |
Inductance Range | 1nH ~ 10nH | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) | |
Features | High Current | |
Grade | - | |
Qualification | - |

