Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Susumu | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.239", 6.06mm Width) |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | DC Resistance (DCR) 1Ohm Max |
Delay Time 3.5 ns | Current 100 mA |
Tolerance ±0.100nS |