4 ns ±0.050nS Inductor Delay Line 100 mA 50 Ohms 16-SOIC (0.239", 6.06mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL1L5MS400S-C

DigiKey Part Number
408-1135-ND
Manufacturer
Manufacturer Product Number
GL1L5MS400S-C
Description
IND DELAY LINE 4.0NS 1 OHM SMD
Customer Reference
Detailed Description
4 ns ±0.050nS Inductor Delay Line 100 mA 50 Ohms 16-SOIC (0.239", 6.06mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
Susumu
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.239", 6.06mm Width)
Packaging
Bulk
Impedance
50 Ohms
Part Status
Obsolete
DC Resistance (DCR)
1Ohm Max
Delay Time
4 ns
Current
100 mA
Tolerance
±0.050nS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.