900 ps ±0.050nS Inductor Delay Line 100 mA 50 Ohms 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL1L5LS090S-C

DigiKey Part Number
GL1L5LS090S-C-ND
Manufacturer
Manufacturer Product Number
GL1L5LS090S-C
Description
IND DELAY LINE 900PS 1 OHM SMD
Customer Reference
Detailed Description
900 ps ±0.050nS Inductor Delay Line 100 mA 50 Ohms 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
Susumu
Mounting Type
Surface Mount
Series
Package / Case
16-SOIC (0.220", 5.59mm Width)
Packaging
Bulk
Impedance
50 Ohms
Part Status
Obsolete
DC Resistance (DCR)
1Ohm Max
Delay Time
900 ps
Current
100 mA
Tolerance
±0.050nS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.