
CPA2512Q15R0FS-T10 | |
|---|---|
DigiKey Part Number | CPA25Q15.0TR-ND - Tape & Reel (TR) CPA25Q15.0CT-ND - Cut Tape (CT) CPA25Q15.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPA2512Q15R0FS-T10 |
Description | RES SMD 15 OHM 1% 16W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 16W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPA2512Q15R0FS-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,36400 € | 34,10 € |
| 50 | 1,29140 € | 64,57 € |
| 100 | 1,22520 € | 122,52 € |
| 250 | 1,14708 € | 286,77 € |
| 500 | 1,09506 € | 547,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03899 € | 1.038,99 € |
| 2.000 | 1,01475 € | 2.029,50 € |
| 7.000 | 1,01215 € | 7.085,05 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

