
CPA2512E1000FS-T10 | |
---|---|
DigiKey Part Number | CPA25E100TR-ND - Tape & Reel (TR) CPA25E100CT-ND - Cut Tape (CT) CPA25E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPA2512E1000FS-T10 |
Description | RES SMD 100 OHM 1% 16W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 16W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPA2512E1000FS-T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,76000 € | 1,76 € |
10 | 1,45900 € | 14,59 € |
25 | 1,35480 € | 33,87 € |
50 | 1,28260 € | 64,13 € |
100 | 1,21680 € | 121,68 € |
250 | 1,13928 € | 284,82 € |
500 | 1,08758 € | 543,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,11453 € | 1.114,53 € |
2.000 | 1,07100 € | 2.142,00 € |
3.000 | 1,04798 € | 3.143,94 € |
5.000 | 1,02138 € | 5.106,90 € |
7.000 | 1,00523 € | 7.036,61 € |
Unit Price without VAT: | 1,76000 € |
---|---|
Unit Price with VAT: | 2,09440 € |