ATS2012-9DB-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 982
Unit Price: 3,94000 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 2,09913 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 49
Unit Price: 8,79000 €
Datasheet
RF Attenuators 9dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-9DB-T1

DigiKey Part Number
ATS2012-9DB-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS2012-9DB-T1
Description
HIGH FREQUENCY CHIP ATTENUATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
9dB
Frequency Range
0 Hz ~ 30 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,52460 €4.524,60 €
Manufacturers Standard Package
Unit Price without VAT:4,52460 €
Unit Price with VAT:5,38427 €