RF Attenuators 9dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-9DB-T05

DigiKey Part Number
408-2178-2-ND - Tape & Reel (TR)
408-2178-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATS2012-9DB-T05
Description
HIGH FREQUENCY CHIP ATTENUATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Attenuation Value
9dB
Frequency Range
0 Hz ~ 30 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,84000 €8,84 €
107,67400 €76,74 €
257,26960 €181,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,98332 €2.991,66 €
1.0005,38499 €5.384,99 €
Manufacturers Standard Package
Unit Price without VAT:8,84000 €
Unit Price with VAT:10,51960 €