Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATS2012-7DB-T1 | |
|---|---|
DigiKey Part Number | ATS2012-7DB-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS2012-7DB-T1 |
Description | HIGH FREQUENCY CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 30 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS2012-07DB-FD-T05 | Susumu | 953 | 408-ATS2012-07DB-FD-T05CT-ND | 4,06000 € | Parametric Equivalent |
| ATS2012-07DB-FD-T1 | Susumu | 0 | 408-ATS2012-07DB-FD-T1TR-ND | 2,36578 € | Parametric Equivalent |
| ATS2012-7DB-T05 | Susumu | 836 | 408-2176-1-ND | 8,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,01341 € | 5.013,41 € |
| Unit Price without VAT: | 5,01341 € |
|---|---|
| Unit Price with VAT: | 5,96596 € |




