Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATS2012-3DB-T1 | |
|---|---|
DigiKey Part Number | ATS2012-3DB-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS2012-3DB-T1 |
Description | HIGH FREQUENCY CHIP ATTENUATOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 30 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,52460 € | 4.524,60 € |
| Unit Price without VAT: | 4,52460 € |
|---|---|
| Unit Price with VAT: | 5,38427 € |



