Parametric Equivalent

ATS2012-03DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-03DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-03DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-03DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-03DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 55 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS2012-03DB-FD-T1 | Susumu | 0 | 408-ATS2012-03DB-FD-T1TR-ND | 2,36578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,51200 € | 35,12 € |
| 25 | 3,32040 € | 83,01 € |
| 100 | 3,05820 € | 305,82 € |
| 250 | 2,90092 € | 725,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76278 € | 1.381,39 € |
| 1.000 | 2,65917 € | 2.659,17 € |
| 1.500 | 2,60137 € | 3.902,06 € |
| 2.500 | 2,53137 € | 6.328,43 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |






