
ATS2012-10DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-10DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-10DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-10DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-10DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 55 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,52800 € | 35,28 € |
| 25 | 3,33560 € | 83,39 € |
| 100 | 3,07210 € | 307,21 € |
| 250 | 2,91412 € | 728,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,77534 € | 1.387,67 € |
| 1.000 | 2,67128 € | 2.671,28 € |
| 1.500 | 2,61321 € | 3.919,82 € |
| 2.500 | 2,54289 € | 6.357,22 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |









