
ATS2012-08DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS2012-08DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS2012-08DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS2012-08DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012-08DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 55 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,48400 € | 34,84 € |
| 25 | 3,29440 € | 82,36 € |
| 100 | 3,03390 € | 303,39 € |
| 250 | 2,87788 € | 719,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,74084 € | 1.370,42 € |
| 1.000 | 2,63806 € | 2.638,06 € |
| 1.500 | 2,58071 € | 3.871,06 € |
| 2.500 | 2,51128 € | 6.278,20 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

