
ATS1005-9DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS1005-9DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-9DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-9DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS1005-9DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,12200 € | 31,22 € |
| 25 | 2,95240 € | 73,81 € |
| 100 | 2,71790 € | 271,79 € |
| 250 | 2,57752 € | 644,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47832 € | 1.239,16 € |
| 1.000 | 2,38485 € | 2.384,85 € |
| 1.500 | 2,33271 € | 3.499,07 € |
| 2.500 | 2,26956 € | 5.673,90 € |
| 3.500 | 2,22946 € | 7.803,11 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

