
ATS1005-7DB-FD-T05 | |
|---|---|
DigiKey Part Number | 408-ATS1005-7DB-FD-T05TR-ND - Tape & Reel (TR) 408-ATS1005-7DB-FD-T05CT-ND - Cut Tape (CT) 408-ATS1005-7DB-FD-T05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS1005-7DB-FD-T05 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Susumu | Power (Watts) 32mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 3,08300 € | 30,83 € |
| 25 | 2,91560 € | 72,89 € |
| 100 | 2,68420 € | 268,42 € |
| 250 | 2,54548 € | 636,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44750 € | 1.223,75 € |
| 1.000 | 2,35520 € | 2.355,20 € |
| 1.500 | 2,30371 € | 3.455,57 € |
| 2.500 | 2,24134 € | 5.603,35 € |
| 3.500 | 2,20174 € | 7.706,09 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |


