Parametric Equivalent

ATS1005-4DB-FD-T1 | |
|---|---|
DigiKey Part Number | 408-ATS1005-4DB-FD-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS1005-4DB-FD-T1 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64224 € | 1.642,24 € |
| 2.000 | 1,56013 € | 3.120,26 € |
| 5.000 | 1,49562 € | 7.478,10 € |
| Unit Price without VAT: | 1,64224 € |
|---|---|
| Unit Price with VAT: | 1,95427 € |


