
VZU221M1HTR-0810S | |
---|---|
DigiKey Part Number | 4403-VZU221M1HTR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZU221M1HTR-0810S |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,36550 € | 182,75 € |
1.000 | 0,33910 € | 339,10 € |
1.500 | 0,32577 € | 488,66 € |
2.500 | 0,31092 € | 777,30 € |
3.500 | 0,30219 € | 1.057,66 € |
5.000 | 0,29376 € | 1.468,80 € |
6.000 | 0,28975 € | 1.738,50 € |
12.000 | 0,27618 € | 3.314,16 € |
12.500 | 0,27546 € | 3.443,25 € |
Unit Price without VAT: | 0,36550 € |
---|---|
Unit Price with VAT: | 0,43495 € |