VZT680M1ETR-0506S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 46.446
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 10.923
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8
Unit Price: 0,47000 €
Datasheet
VZT100M1HTR-0406S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZT680M1ETR-0506S

DigiKey Part Number
4403-VZT680M1ETR-0506STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZT680M1ETR-0506S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07559 €755,90 €
Unit Price without VAT:0,07559 €
Unit Price with VAT:0,08995 €