
VZT470M1VTR-0506S | |
---|---|
DigiKey Part Number | 4403-VZT470M1VTR-0506STR-ND - Tape & Reel (TR) 4403-VZT470M1VTR-0506SCT-ND - Cut Tape (CT) 4403-VZT470M1VTR-0506SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT470M1VTR-0506S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22600 € | 2,26 € |
50 | 0,16580 € | 8,29 € |
100 | 0,14690 € | 14,69 € |
500 | 0,11418 € | 57,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10385 € | 103,85 € |
2.000 | 0,09525 € | 190,50 € |
3.000 | 0,09091 € | 272,73 € |
5.000 | 0,08606 € | 430,30 € |
7.000 | 0,08322 € | 582,54 € |
10.000 | 0,08047 € | 804,70 € |
12.000 | 0,07916 € | 949,92 € |
24.000 | 0,07473 € | 1.793,52 € |
25.000 | 0,07450 € | 1.862,50 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |