
VZT331M1VTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZT331M1VTR-0810STR-ND - Tape & Reel (TR) 4403-VZT331M1VTR-0810SCT-ND - Cut Tape (CT) 4403-VZT331M1VTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT331M1VTR-0810S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,25990 € | 25,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20644 € | 103,22 € |
| 1.000 | 0,18956 € | 189,56 € |
| 1.500 | 0,18104 € | 271,56 € |
| 2.500 | 0,17154 € | 428,85 € |
| 3.500 | 0,16595 € | 580,82 € |
| 5.000 | 0,16056 € | 802,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

