
VZT331M1CTR-0607S | |
|---|---|
DigiKey Part Number | 4403-VZT331M1CTR-0607STR-ND - Tape & Reel (TR) 4403-VZT331M1CTR-0607SCT-ND - Cut Tape (CT) 4403-VZT331M1CTR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT331M1CTR-0607S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,12224 € | 61,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11124 € | 111,24 € |
| 2.000 | 0,10208 € | 204,16 € |
| 3.000 | 0,09745 € | 292,35 € |
| 5.000 | 0,09230 € | 461,50 € |
| 7.000 | 0,08926 € | 624,82 € |
| 10.000 | 0,08633 € | 863,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

