
VZT221M1HTR-0810S | |
---|---|
DigiKey Part Number | 4403-VZT221M1HTR-0810STR-ND - Tape & Reel (TR) 4403-VZT221M1HTR-0810SCT-ND - Cut Tape (CT) 4403-VZT221M1HTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT221M1HTR-0810S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,45500 € | 4,55 € |
50 | 0,34240 € | 17,12 € |
100 | 0,30710 € | 30,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,24596 € | 122,98 € |
1.000 | 0,22669 € | 226,69 € |
1.500 | 0,21697 € | 325,45 € |
2.500 | 0,20612 € | 515,30 € |
3.500 | 0,19974 € | 699,09 € |
5.000 | 0,19358 € | 967,90 € |
6.000 | 0,19065 € | 1.143,90 € |
12.000 | 0,18073 € | 2.168,76 € |
12.500 | 0,18020 € | 2.252,50 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |