
VZT101M1VTR-0606S | |
---|---|
DigiKey Part Number | 4403-VZT101M1VTR-0606STR-ND - Tape & Reel (TR) 4403-VZT101M1VTR-0606SCT-ND - Cut Tape (CT) 4403-VZT101M1VTR-0606SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT101M1VTR-0606S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,27400 € | 2,74 € |
50 | 0,20240 € | 10,12 € |
100 | 0,17990 € | 17,99 € |
500 | 0,14098 € | 70,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,12868 € | 128,68 € |
2.000 | 0,11846 € | 236,92 € |
3.000 | 0,11330 € | 339,90 € |
5.000 | 0,10755 € | 537,75 € |
7.000 | 0,10417 € | 729,19 € |
10.000 | 0,10090 € | 1.009,00 € |
12.000 | 0,09935 € | 1.192,20 € |
24.000 | 0,09409 € | 2.258,16 € |
25.000 | 0,09381 € | 2.345,25 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |