Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VZS471M1ATR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZS471M1ATR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZS471M1ATR-0810S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEH471M1ATR-0810S | Surge | 0 | 4403-VEH471M1ATR-0810STR-ND | 0,09115 € | Parametric Equivalent |
| VEJ471M1ATR-0810S | Surge | 0 | 4403-VEJ471M1ATR-0810STR-ND | 0,08852 € | Parametric Equivalent |
| VZL471M1ATR-0810S | Surge | 0 | 4403-VZL471M1ATR-0810STR-ND | 0,11150 € | Parametric Equivalent |
| VZL471M1CTR-0810S | Surge | 0 | 4403-VZL471M1CTR-0810STR-ND | 0,12010 € | Parametric Equivalent |
| VZS471M1CTR-0810S | Surge | 0 | 4403-VZS471M1CTR-0810STR-ND | 0,14555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13106 € | 655,30 € |
| Unit Price without VAT: | 0,13106 € |
|---|---|
| Unit Price with VAT: | 0,15596 € |









