VZHXXXXXXTR-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH471M1CTR-0810CS

DigiKey Part Number
4403-VZH471M1CTR-0810CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH471M1CTR-0810CS
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,19046 €95,23 €
1.0000,17479 €174,79 €
1.5000,16686 €250,29 €
2.5000,15803 €395,07 €
3.5000,15283 €534,90 €
5.0000,14781 €739,05 €
6.0000,14543 €872,58 €
12.0000,13735 €1.648,20 €
12.5000,13692 €1.711,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19046 €
Unit Price with VAT:0,22665 €