VZH100M1CTR-0406S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH470M1HTR-0607S

DigiKey Part Number
4403-VZH470M1HTR-0607STR-ND - Tape & Reel (TR)
4403-VZH470M1HTR-0607SCT-ND - Cut Tape (CT)
4403-VZH470M1HTR-0607SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZH470M1HTR-0607S
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
129.5 mA @ 120 Hz
Ripple Current @ High Frequency
185 mA @ 10 kHz
Impedance
680 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21600 €2,16 €
500,15920 €7,96 €
1000,14090 €14,09 €
5000,10936 €54,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09938 €99,38 €
2.0000,09108 €182,16 €
3.0000,08689 €260,67 €
5.0000,08222 €411,10 €
7.0000,07947 €556,29 €
10.0000,07681 €768,10 €
12.0000,07555 €906,60 €
24.0000,07128 €1.710,72 €
25.0000,07105 €1.776,25 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €