VZHXXXXXXTR-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH331M1VTR-1010CS

DigiKey Part Number
4403-VZH331M1VTR-1010CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH331M1VTR-1010CS
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,26970 €134,85 €
1.0000,24895 €248,95 €
1.5000,23848 €357,72 €
2.5000,22680 €567,00 €
3.5000,21994 €769,79 €
5.0000,21331 €1.066,55 €
6.0000,21016 €1.260,96 €
12.0000,19949 €2.393,88 €
12.5000,19892 €2.486,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26970 €
Unit Price with VAT:0,32094 €