
VZH331M1ETR-0810CS | |
|---|---|
DigiKey Part Number | 4403-VZH331M1ETR-0810CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH331M1ETR-0810CS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19684 € | 98,42 € |
| 1.000 | 0,18060 € | 180,60 € |
| 1.500 | 0,17239 € | 258,58 € |
| 2.500 | 0,16325 € | 408,12 € |
| 3.500 | 0,15788 € | 552,58 € |
| 5.000 | 0,15268 € | 763,40 € |
| Unit Price without VAT: | 0,19684 € |
|---|---|
| Unit Price with VAT: | 0,23424 € |

