VZH331M1CTR-1008S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,14205 €
Datasheet
VZHXXXXXXTR-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH331M1CTR-1008S

DigiKey Part Number
4403-VZH331M1CTR-1008STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH331M1CTR-1008S
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,18778 €93,89 €
1.0000,17482 €174,82 €
1.5000,16832 €252,48 €
2.5000,16113 €402,82 €
3.5000,15692 €549,22 €
5.0000,15288 €764,40 €
6.0000,15096 €905,76 €
12.0000,14450 €1.734,00 €
12.5000,14416 €1.802,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18778 €
Unit Price with VAT:0,22346 €