
VZH221M1VTR-0810CS | |
---|---|
DigiKey Part Number | 4403-VZH221M1VTR-0810CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH221M1VTR-0810CS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,19194 € | 95,97 € |
1.000 | 0,17617 € | 176,17 € |
1.500 | 0,16819 € | 252,28 € |
2.500 | 0,15930 € | 398,25 € |
3.500 | 0,15407 € | 539,25 € |
5.000 | 0,14902 € | 745,10 € |
6.000 | 0,14662 € | 879,72 € |
12.000 | 0,13849 € | 1.661,88 € |
12.500 | 0,13806 € | 1.725,75 € |
Unit Price without VAT: | 0,19194 € |
---|---|
Unit Price with VAT: | 0,22841 € |