
VZH221M1HTR-1313S | |
---|---|
DigiKey Part Number | 4403-VZH221M1HTR-1313STR-ND - Tape & Reel (TR) 4403-VZH221M1HTR-1313SCT-ND - Cut Tape (CT) 4403-VZH221M1HTR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH221M1HTR-1313S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,63600 € | 6,36 € |
50 | 0,48520 € | 24,26 € |
100 | 0,43760 € | 43,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,39800 € | 79,60 € |
400 | 0,36503 € | 146,01 € |
600 | 0,34840 € | 209,04 € |
1.000 | 0,32983 € | 329,83 € |
1.400 | 0,31891 € | 446,47 € |
2.000 | 0,30836 € | 616,72 € |
2.400 | 0,30335 € | 728,04 € |
4.800 | 0,28636 € | 1.374,53 € |
5.000 | 0,28546 € | 1.427,30 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |