
VZH221M1ETR-0810S | |
---|---|
DigiKey Part Number | 4403-VZH221M1ETR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH221M1ETR-0810S |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,17258 € | 86,29 € |
1.000 | 0,15811 € | 158,11 € |
1.500 | 0,15079 € | 226,19 € |
2.500 | 0,14264 € | 356,60 € |
3.500 | 0,13784 € | 482,44 € |
5.000 | 0,13320 € | 666,00 € |
6.000 | 0,13100 € | 786,00 € |
12.000 | 0,12354 € | 1.482,48 € |
12.500 | 0,12314 € | 1.539,25 € |
Unit Price without VAT: | 0,17258 € |
---|---|
Unit Price with VAT: | 0,20537 € |