
VZH220M1CTR-0506S | |
---|---|
DigiKey Part Number | 4403-VZH220M1CTR-0506STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH220M1CTR-0506S |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,07802 € | 78,02 € |
2.000 | 0,07217 € | 144,34 € |
3.000 | 0,06924 € | 207,72 € |
5.000 | 0,06600 € | 330,00 € |
7.000 | 0,06410 € | 448,70 € |
10.000 | 0,06228 € | 622,80 € |
12.000 | 0,06141 € | 736,92 € |
24.000 | 0,05851 € | 1.404,24 € |
25.000 | 0,05835 € | 1.458,75 € |
Unit Price without VAT: | 0,07802 € |
---|---|
Unit Price with VAT: | 0,09284 € |