
VZH102M1HTR-1816S | |
---|---|
DigiKey Part Number | 4403-VZH102M1HTR-1816STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH102M1HTR-1816S |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 66 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | 1,06093 € | 159,14 € |
300 | 0,98523 € | 295,57 € |
450 | 0,94702 € | 426,16 € |
750 | 0,90447 € | 678,35 € |
1.050 | 0,87943 € | 923,40 € |
1.500 | 0,85526 € | 1.282,89 € |
1.800 | 0,84377 € | 1.518,79 € |
3.600 | 0,80486 € | 2.897,50 € |
3.750 | 0,80279 € | 3.010,46 € |
Unit Price without VAT: | 1,06093 € |
---|---|
Unit Price with VAT: | 1,26251 € |