VZHXXXXXXTR-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH101M1VTR-0810ES

DigiKey Part Number
4403-VZH101M1VTR-0810ESTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH101M1VTR-0810ES
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,17858 €89,29 €
1.0000,16369 €163,69 €
1.5000,15617 €234,25 €
2.5000,14778 €369,45 €
3.5000,14285 €499,98 €
5.0000,13809 €690,45 €
6.0000,13582 €814,92 €
12.0000,12815 €1.537,80 €
12.5000,12774 €1.596,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17858 €
Unit Price with VAT:0,21251 €