
VZH010M1HTR-0406S | |
---|---|
DigiKey Part Number | 4403-VZH010M1HTR-0406STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH010M1HTR-0406S |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 2.9 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06933 € | 138,66 € |
4.000 | 0,06465 € | 258,60 € |
6.000 | 0,06231 € | 373,86 € |
10.000 | 0,05972 € | 597,20 € |
14.000 | 0,05821 € | 814,94 € |
20.000 | 0,05675 € | 1.135,00 € |
24.000 | 0,05606 € | 1.345,44 € |
48.000 | 0,05374 € | 2.579,52 € |
50.000 | 0,05361 € | 2.680,50 € |
Unit Price without VAT: | 0,06933 € |
---|---|
Unit Price with VAT: | 0,08250 € |