
VUK471M1HTR-1821S | |
---|---|
DigiKey Part Number | 4403-VUK471M1HTR-1821STR-ND - Tape & Reel (TR) 4403-VUK471M1HTR-1821SCT-ND - Cut Tape (CT) 4403-VUK471M1HTR-1821SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUK471M1HTR-1821S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 559 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,58300 € | 15,83 € |
50 | 1,25340 € | 62,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,14940 € | 114,94 € |
200 | 1,06275 € | 212,55 € |
300 | 1,01910 € | 305,73 € |
500 | 0,97038 € | 485,19 € |
700 | 0,94174 € | 659,22 € |
1.000 | 0,91408 € | 914,08 € |
1.200 | 0,90093 € | 1.081,12 € |
2.400 | 0,85640 € | 2.055,36 € |
2.500 | 0,85404 € | 2.135,10 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |