
VUK331M1VTR-1616S | |
---|---|
DigiKey Part Number | 4403-VUK331M1VTR-1616STR-ND - Tape & Reel (TR) 4403-VUK331M1VTR-1616SCT-ND - Cut Tape (CT) 4403-VUK331M1VTR-1616SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUK331M1VTR-1616S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 392 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,57000 € | 1,57 € |
10 | 1,02400 € | 10,24 € |
50 | 0,79680 € | 39,84 € |
100 | 0,72480 € | 72,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,66490 € | 132,98 € |
400 | 0,61520 € | 246,08 € |
600 | 0,59010 € | 354,06 € |
1.000 | 0,56211 € | 562,11 € |
1.400 | 0,54566 € | 763,92 € |
2.000 | 0,52976 € | 1.059,52 € |
2.400 | 0,52220 € | 1.253,28 € |
4.800 | 0,49662 € | 2.383,78 € |
5.000 | 0,49526 € | 2.476,30 € |
Unit Price without VAT: | 1,57000 € |
---|---|
Unit Price with VAT: | 1,86830 € |