
VUK102M1ETR-1821S | |
---|---|
DigiKey Part Number | 4403-VUK102M1ETR-1821STR-ND - Tape & Reel (TR) 4403-VUK102M1ETR-1821SCT-ND - Cut Tape (CT) 4403-VUK102M1ETR-1821SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUK102M1ETR-1821S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 702 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,42000 € | 2,42 € |
10 | 1,61400 € | 16,14 € |
50 | 1,27860 € | 63,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,17290 € | 117,29 € |
200 | 1,08495 € | 216,99 € |
300 | 1,04053 € | 312,16 € |
500 | 0,99106 € | 495,53 € |
700 | 0,96194 € | 673,36 € |
1.000 | 0,93384 € | 933,84 € |
1.200 | 0,92047 € | 1.104,56 € |
2.400 | 0,87523 € | 2.100,55 € |
2.500 | 0,87281 € | 2.182,03 € |
Unit Price without VAT: | 2,42000 € |
---|---|
Unit Price with VAT: | 2,87980 € |