
VUA470M1VTR-0806S | |
---|---|
DigiKey Part Number | 4403-VUA470M1VTR-0806STR-ND - Tape & Reel (TR) 4403-VUA470M1VTR-0806SCT-ND - Cut Tape (CT) 4403-VUA470M1VTR-0806SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA470M1VTR-0806S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,25900 € | 2,59 € |
50 | 0,19180 € | 9,59 € |
100 | 0,17030 € | 17,03 € |
500 | 0,13318 € | 66,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,12146 € | 121,46 € |
2.000 | 0,11170 € | 223,40 € |
3.000 | 0,10678 € | 320,34 € |
5.000 | 0,10128 € | 506,40 € |
7.000 | 0,09805 € | 686,35 € |
10.000 | 0,09493 € | 949,30 € |
12.000 | 0,09345 € | 1.121,40 € |
24.000 | 0,08843 € | 2.122,32 € |
25.000 | 0,08816 € | 2.204,00 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |