
VUA331M1HTR-1616S | |
---|---|
DigiKey Part Number | 4403-VUA331M1HTR-1616STR-ND - Tape & Reel (TR) 4403-VUA331M1HTR-1616SCT-ND - Cut Tape (CT) 4403-VUA331M1HTR-1616SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA331M1HTR-1616S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 910 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,53000 € | 1,53 € |
10 | 0,99200 € | 9,92 € |
50 | 0,77100 € | 38,55 € |
100 | 0,70100 € | 70,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,64275 € | 128,55 € |
400 | 0,59435 € | 237,74 € |
600 | 0,56990 € | 341,94 € |
1.000 | 0,54267 € | 542,67 € |
1.400 | 0,52664 € | 737,30 € |
2.000 | 0,51118 € | 1.022,36 € |
2.400 | 0,50382 € | 1.209,17 € |
4.800 | 0,47891 € | 2.298,77 € |
5.000 | 0,47759 € | 2.387,95 € |
Unit Price without VAT: | 1,53000 € |
---|---|
Unit Price with VAT: | 1,82070 € |