
VUA331M1ETR-1313S | |
|---|---|
DigiKey Part Number | 4403-VUA331M1ETR-1313STR-ND - Tape & Reel (TR) 4403-VUA331M1ETR-1313SCT-ND - Cut Tape (CT) 4403-VUA331M1ETR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA331M1ETR-1313S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 672 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,51440 € | 25,72 € |
| 100 | 0,46410 € | 46,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,42225 € | 84,45 € |
| 400 | 0,38740 € | 154,96 € |
| 600 | 0,36980 € | 221,88 € |
| 1.000 | 0,35017 € | 350,17 € |
| 1.400 | 0,33863 € | 474,08 € |
| 2.000 | 0,32748 € | 654,96 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

