
VUA221M1VTR-1313S | |
---|---|
DigiKey Part Number | 4403-VUA221M1VTR-1313STR-ND - Tape & Reel (TR) 4403-VUA221M1VTR-1313SCT-ND - Cut Tape (CT) 4403-VUA221M1VTR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA221M1VTR-1313S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 357 mA @ 120 Hz | |
Ripple Current @ High Frequency | 499.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,66800 € | 6,68 € |
50 | 0,51140 € | 25,57 € |
100 | 0,46160 € | 46,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 0,42020 € | 84,04 € |
400 | 0,38575 € | 154,30 € |
600 | 0,36837 € | 221,02 € |
1.000 | 0,34897 € | 348,97 € |
1.400 | 0,33756 € | 472,58 € |
2.000 | 0,32655 € | 653,10 € |
2.400 | 0,32130 € | 771,12 € |
4.800 | 0,30356 € | 1.457,09 € |
5.000 | 0,30262 € | 1.513,10 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |